SOT143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4X16000L

DigiKey Part Number
MA4X16000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA4X16000L
Description
DIODE ARRAY GP 40V 100MA MINI4
Customer Reference
Detailed Description
Diode Array 2 Independent 40 V 100mA Surface Mount TO-253-4, TO-253AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
100 nA @ 35 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Mini4-G1
Base Product Number
Obsolete
This product is no longer manufactured.