
MA2J7280GL | |
---|---|
DigiKey Part Number | MA2J7280GLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2J7280GL |
Description | DIODE SCHOTTKY 30V 30MA SMINI2F3 |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SMini2-F3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 300 nA @ 30 V | |
Capacitance @ Vr, F | 1.5pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMini2-F3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |