ML3-N2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA26V0100A

DigiKey Part Number
MA26V0100ATR-ND - Tape & Reel (TR)
MA26V0100ACT-ND - Cut Tape (CT)
MA26V0100ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA26V0100A
Description
DIODE VARIABLE CAP 6V 1006
Customer Reference
Detailed Description
Varactors Single 6 V Surface Mount ML3-N2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance @ Vr, F
7pF @ 3V, 1MHz
Capacitance Ratio
2.2
Capacitance Ratio Condition
C1/C3
Voltage - Peak Reverse (Max)
6 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
ML3-N2
Base Product Number
Obsolete
This product is no longer manufactured.