
LN316GPH | |
---|---|
DigiKey Part Number | P14225-ND |
Manufacturer | |
Manufacturer Product Number | LN316GPH |
Description | LED GREEN SQUARE TYPE LED T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 7.00mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 13.85mm | |
Base Product Number |