LN1471(S)YTR(P),  LN1871Y5TR(P)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN1871Y5TR

DigiKey Part Number
P492TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LN1871Y5TR
Description
LED ORANGE DIFFUSED S-GW SMD
Customer Reference
Detailed Description
Orange LED Indication - Discrete 1.93V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.70mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.93V
Current - Test
10mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
610nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
1.70mm L x 1.25mm W
Height (Max)
1.10mm
Base Product Number
Obsolete
This product is no longer manufactured.