SSSMIN3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJ3303010L

DigiKey Part Number
FJ3303010L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJ3303010L
Description
MOSFET P-CH 30V 100MA SSSMINI3
Customer Reference
Detailed Description
P-Channel 30 V 100mA (Ta) 100mW (Ta) Surface Mount SSSMini3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
FJ3303010L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V
Rds On (Max) @ Id, Vgs
7Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.5V @ 1µA
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
12 pF @ 3 V
FET Feature
-
Power Dissipation (Max)
100mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SSSMini3-F2-B
Package / Case
Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.