
EZA-EG3A50AV | |
|---|---|
DigiKey Part Number | P13682TR-ND - Tape & Reel (TR) P13682CT-ND - Cut Tape (CT) P13682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZA-EG3A50AV |
Description | ESD SUPPRESSOR 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZA-EG3A50AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 30 V | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.18200 | $1.82 |
| 25 | $0.16080 | $4.02 |
| 100 | $0.13790 | $13.79 |
| 250 | $0.12696 | $31.74 |
| 500 | $0.12038 | $60.19 |
| 1,000 | $0.11494 | $114.94 |
| 2,500 | $0.11246 | $281.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10786 | $539.30 |
| 10,000 | $0.10496 | $1,049.60 |
| 15,000 | $0.10350 | $1,552.50 |
| 25,000 | $0.10189 | $2,547.25 |
| 35,000 | $0.10095 | $3,533.25 |
| 50,000 | $0.10004 | $5,002.00 |











