
EYL-GULF292 | |
---|---|
DigiKey Part Number | EYL-GULF292-ND |
Manufacturer | |
Manufacturer Product Number | EYL-GULF292 |
Description | WL=660-700NM, FL=6.00MM,DIA=6.0M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Lens Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round Aspherical with Domed Top | |
Lens Size | 6mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.42876 | $5,214.38 |