
EXB-N8V114JX | |
---|---|
DigiKey Part Number | Y10114TR-ND - Tape & Reel (TR) Y10114CT-ND - Cut Tape (CT) Y10114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V114JX |
Description | RES ARRAY 4 RES 110K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V114JX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 110k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02257 | $225.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.10100 | $1.01 |
25 | $0.08040 | $2.01 |
50 | $0.06800 | $3.40 |
100 | $0.05790 | $5.79 |
250 | $0.04712 | $11.78 |
500 | $0.04048 | $20.24 |
1,000 | $0.03497 | $34.97 |
5,000 | $0.02540 | $127.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.09800 | $0.98 |
25 | $0.07840 | $1.96 |
50 | $0.06660 | $3.33 |
100 | $0.05660 | $5.66 |
250 | $0.04608 | $11.52 |
500 | $0.03968 | $19.84 |
1,000 | $0.03433 | $34.33 |
5,000 | $0.02507 | $125.35 |