
EXB-38V152JV | |
|---|---|
DigiKey Part Number | Y9152TR-ND - Tape & Reel (TR) Y9152CT-ND - Cut Tape (CT) Y9152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V152JV |
Description | RES ARRAY 4 RES 1.5K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V152JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1.5k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05100 | $0.51 |
| 25 | $0.04280 | $1.07 |
| 50 | $0.03760 | $1.88 |
| 100 | $0.03310 | $3.31 |
| 250 | $0.02816 | $7.04 |
| 500 | $0.02504 | $12.52 |
| 1,000 | $0.02239 | $22.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01801 | $90.05 |
| 10,000 | $0.01643 | $164.30 |
| 15,000 | $0.01562 | $234.30 |
| 25,000 | $0.01471 | $367.75 |
| 35,000 | $0.01416 | $495.60 |
| 50,000 | $0.01362 | $681.00 |
| 60,000 | $0.01337 | $802.20 |
| 120,000 | $0.01249 | $1,498.80 |
| 125,000 | $0.01244 | $1,555.00 |



