
EVQ-QJE05D | |
---|---|
DigiKey Part Number | P12242STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EVQ-QJE05D |
Description | SWITCH TACT SPST-NO 0.005A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.005A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 8.00mm x 8.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 130gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 1.00mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |