cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PKU05B

DigiKey Part Number
EVQ-PKU05B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EVQ-PKU05B
Description
SWITCH TACTILE
Customer Reference
Detailed Description
Tactile Switch
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Circuit
-
Switch Function
-
Contact Rating @ Voltage
-
Actuator Type
-
Mounting Type
-
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
-
Termination Style
-
Outline
-
Illumination
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
-
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
-
Mechanical Life
-
Base Product Number
Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.