ESE-18L11B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-18L11C

DigiKey Part Number
P14172STR-ND - Tape & Reel (TR)
P14172SCT-ND - Cut Tape (CT)
P14172SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-18L11C
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ESE-18L11C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount, Right Angle
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
-
Operating Force
30gf
Release Force
-
Operating Position
0.102" (2.6mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 60°C
Base Product Number
In-Stock: 6,563
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.51500$5.15
25$0.47960$11.99
100$0.42840$42.84
250$0.39680$99.20
500$0.37460$187.30
1,000$0.35409$354.09
2,500$0.32973$824.33
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34643$1,732.15
10,000$0.33150$3,315.00
15,000$0.32305$4,845.75
25,000$0.31269$7,817.25
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.