cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESB-30B304

DigiKey Part Number
10-ESB-30B304TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESB-30B304
Description
SWITCH PUSH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
14 V
Actuator Type
Plunger for Cap
Color - Actuator/Cap
Gray
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,400$1.46640$3,519.36