
ERZ-CF2MK820 | |
---|---|
DigiKey Part Number | P820ZFTR-ND - Tape & Reel (TR) P820ZFCT-ND - Cut Tape (CT) P820ZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERZ-CF2MK820 |
Description | VARISTOR 82V 200A 2SMD JLEAD |
Customer Reference | |
Detailed Description | 82 V 200 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 74 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90 V | |
Current - Surge | 200 A | |
Energy | 1.7J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |