
ERZ-C40CK361B | |
---|---|
DigiKey Part Number | P7171-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C40CK361B |
Description | VARISTOR 360V 30KA DISC 40MM |
Customer Reference | |
Detailed Description | 360 V 30 kA Varistor 1 Circuit Chassis Mount Disc 40mm, Formed Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 30 kA | |
Energy | 405J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Disc 40mm, Formed Tabs | |
Base Product Number |