cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERX-1SJ5R1E

DigiKey Part Number
10-ERX-1SJ5R1E-ND
Manufacturer
Manufacturer Product Number
ERX-1SJ5R1E
Description
RES 5.1 OHM 5% 1W AXIAL
Customer Reference
Detailed Description
5.1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Metal Oxide Film
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Obsolete
This product is no longer manufactured.