ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP8F6802V

DigiKey Part Number
10-ERJ-UP8F6802VTR-ND - Tape & Reel (TR)
10-ERJ-UP8F6802VCT-ND - Cut Tape (CT)
10-ERJ-UP8F6802VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP8F6802V
Description
RES 68K OHM 1% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP8F6802V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
In-Stock: 4,140
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.12700$1.27
50$0.08700$4.35
100$0.07580$7.58
500$0.05782$28.91
1,000$0.05262$52.62
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04601$230.05
10,000$0.03814$381.40
15,000$0.03691$553.65
25,000$0.03567$891.75
35,000$0.03555$1,244.25
50,000$0.03544$1,772.00
125,000$0.03518$4,397.50
250,000$0.03501$8,752.50
Manufacturers Standard Package