
ERJ-UP8F1500V | |
---|---|
DigiKey Part Number | 10-ERJ-UP8F1500VTR-ND - Tape & Reel (TR) 10-ERJ-UP8F1500VCT-ND - Cut Tape (CT) 10-ERJ-UP8F1500VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP8F1500V |
Description | RES 150 OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP8F1500V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.12700 | $1.27 |
50 | $0.08700 | $4.35 |
100 | $0.07580 | $7.58 |
500 | $0.05782 | $28.91 |
1,000 | $0.05262 | $52.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04518 | $225.90 |
10,000 | $0.04127 | $412.70 |
15,000 | $0.03952 | $592.80 |
25,000 | $0.03775 | $943.75 |
35,000 | $0.03607 | $1,262.45 |
50,000 | $0.03440 | $1,720.00 |
125,000 | $0.03415 | $4,268.75 |
250,000 | $0.03399 | $8,497.50 |