
ERJ-UP3F6800V | |
---|---|
DigiKey Part Number | 10-ERJ-UP3F6800VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F6800VCT-ND - Cut Tape (CT) 10-ERJ-UP3F6800VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3F6800V |
Description | RES 680 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3F6800V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.09700 | $0.97 |
50 | $0.06480 | $3.24 |
100 | $0.05580 | $5.58 |
500 | $0.04146 | $20.73 |
1,000 | $0.03732 | $37.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03132 | $156.60 |
10,000 | $0.02871 | $287.10 |
15,000 | $0.02839 | $425.85 |
25,000 | $0.02527 | $631.75 |
35,000 | $0.02518 | $881.30 |
50,000 | $0.02509 | $1,254.50 |
125,000 | $0.02490 | $3,112.50 |
250,000 | $0.02434 | $6,085.00 |