
ERJ-U02F5231X | |
---|---|
DigiKey Part Number | 10-ERJ-U02F5231XTR-ND - Tape & Reel (TR) 10-ERJ-U02F5231XCT-ND - Cut Tape (CT) 10-ERJ-U02F5231XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F5231X |
Description | RES 5.23K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F5231X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.05600 | $0.56 |
50 | $0.03620 | $1.81 |
100 | $0.03040 | $3.04 |
500 | $0.02138 | $10.69 |
1,000 | $0.01880 | $18.80 |
5,000 | $0.01468 | $73.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01291 | $129.10 |
20,000 | $0.01173 | $234.60 |
30,000 | $0.01114 | $334.20 |
50,000 | $0.01055 | $527.50 |
70,000 | $0.01051 | $735.70 |
100,000 | $0.01047 | $1,047.00 |
250,000 | $0.01039 | $2,597.50 |
500,000 | $0.01032 | $5,160.00 |
1,000,000 | $0.00971 | $9,710.00 |