ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F1693X

DigiKey Part Number
10-ERJ-U02F1693XTR-ND - Tape & Reel (TR)
10-ERJ-U02F1693XCT-ND - Cut Tape (CT)
10-ERJ-U02F1693XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F1693X
Description
RES 169K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
169 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F1693X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
In-Stock: 8,960
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.12000$0.12
10$0.05600$0.56
50$0.03620$1.81
100$0.03040$3.04
500$0.02138$10.69
1,000$0.01880$18.80
5,000$0.01478$73.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01494$149.40
20,000$0.01412$282.40
30,000$0.01232$369.60
50,000$0.01055$527.50
70,000$0.01051$735.70
100,000$0.01047$1,047.00
250,000$0.01039$2,597.50
500,000$0.01032$5,160.00
1,000,000$0.00971$9,710.00
Manufacturers Standard Package