ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6D4120V

DigiKey Part Number
P20974TR-ND - Tape & Reel (TR)
P20974CT-ND - Cut Tape (CT)
P20974DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6D4120V
Description
RES SMD 412 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
412 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6D4120V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
In-Stock: 869
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.10000$1.00
25$0.08440$2.11
50$0.07420$3.71
100$0.06570$6.57
250$0.05620$14.05
500$0.05028$25.14
1,000$0.04523$45.23
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03624$181.20
10,000$0.03330$333.00
15,000$0.03179$476.85
25,000$0.03008$752.00
35,000$0.02906$1,017.10
50,000$0.02807$1,403.50
125,000$0.02586$3,232.50
250,000$0.02449$6,122.50
Manufacturers Standard Package