
ERJ-PB6B4871V | |
---|---|
DigiKey Part Number | P20672TR-ND - Tape & Reel (TR) P20672CT-ND - Cut Tape (CT) P20672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B4871V |
Description | RES SMD 4.87K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B4871V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.13600 | $1.36 |
25 | $0.11480 | $2.87 |
50 | $0.10120 | $5.06 |
100 | $0.08960 | $8.96 |
250 | $0.07700 | $19.25 |
500 | $0.06908 | $34.54 |
1,000 | $0.06234 | $62.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05033 | $251.65 |
10,000 | $0.04640 | $464.00 |
15,000 | $0.04438 | $665.70 |
25,000 | $0.04210 | $1,052.50 |
35,000 | $0.04074 | $1,425.90 |
50,000 | $0.03941 | $1,970.50 |
125,000 | $0.03646 | $4,557.50 |
250,000 | $0.03463 | $8,657.50 |