ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6B1602V

DigiKey Part Number
P20729TR-ND - Tape & Reel (TR)
P20729CT-ND - Cut Tape (CT)
P20729DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6B1602V
Description
RES SMD 16K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6B1602V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
In-Stock: 7,030
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.13600$1.36
25$0.11480$2.87
50$0.10120$5.06
100$0.08960$8.96
250$0.07700$19.25
500$0.06908$34.54
1,000$0.06234$62.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05033$251.65
10,000$0.04640$464.00
15,000$0.04438$665.70
25,000$0.04210$1,052.50
35,000$0.04074$1,425.90
50,000$0.03941$1,970.50
125,000$0.03646$4,557.50
250,000$0.03463$8,657.50
Manufacturers Standard Package