ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08F6803V

DigiKey Part Number
10-ERJ-P08F6803VTR-ND - Tape & Reel (TR)
10-ERJ-P08F6803VCT-ND - Cut Tape (CT)
10-ERJ-P08F6803VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08F6803V
Description
RES SMD 680 KOHM 1% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08F6803V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
In-Stock: 3,628
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.10400$1.04
100$0.06060$6.06
1,000$0.04091$40.91
2,500$0.03708$92.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03321$166.05
10,000$0.03080$308.00
15,000$0.02804$420.60
25,000$0.02788$697.00
35,000$0.02778$972.30
50,000$0.02509$1,254.50
125,000$0.02490$3,112.50
250,000$0.02477$6,192.50
Manufacturers Standard Package