Panasonic-ERJ-Hxx-Series-Resistors-Photo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-HP6D4122V

DigiKey Part Number
10-ERJ-HP6D4122VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-HP6D4122V
Description
RES 41.2K OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41.2 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-HP6D4122V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05508$275.40
Manufacturers Standard Package