
ERJ-HP6D2000V | |
---|---|
DigiKey Part Number | 10-ERJ-HP6D2000VTR-ND - Tape & Reel (TR) 10-ERJ-HP6D2000VCT-ND - Cut Tape (CT) 10-ERJ-HP6D2000VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6D2000V |
Description | RES 200 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6D2000V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.14900 | $1.49 |
100 | $0.09090 | $9.09 |
1,000 | $0.06447 | $64.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05606 | $280.30 |
10,000 | $0.05323 | $532.30 |
15,000 | $0.05097 | $764.55 |
25,000 | $0.04501 | $1,125.25 |
35,000 | $0.04487 | $1,570.45 |
50,000 | $0.04473 | $2,236.50 |
125,000 | $0.04441 | $5,551.25 |