Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ERJ-2RKF22R0X | |
|---|---|
DigiKey Part Number | P22.0LTR-ND - Tape & Reel (TR) P22.0LCT-ND - Cut Tape (CT) P22.0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF22R0X |
Description | RES SMD 22 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF22R0X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.02080 | $0.52 |
| 50 | $0.01680 | $0.84 |
| 100 | $0.01380 | $1.38 |
| 250 | $0.01072 | $2.68 |
| 500 | $0.00900 | $4.50 |
| 1,000 | $0.00766 | $7.66 |
| 5,000 | $0.00554 | $27.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00503 | $50.30 |
| 20,000 | $0.00453 | $90.60 |
| 30,000 | $0.00429 | $128.70 |
| 50,000 | $0.00403 | $201.50 |
| 70,000 | $0.00388 | $271.60 |
| 100,000 | $0.00374 | $374.00 |
| 120,000 | $0.00367 | $440.40 |
| 240,000 | $0.00346 | $830.40 |
| 250,000 | $0.00345 | $862.50 |



