
ERJ-1TRQFR56U | |
|---|---|
DigiKey Part Number | PT.56YTR-ND - Tape & Reel (TR) PT.56YCT-ND - Cut Tape (CT) PT.56YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQFR56U |
Description | RES 0.56 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQFR56U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.48700 | $4.87 |
| 25 | $0.41520 | $10.38 |
| 50 | $0.36980 | $18.49 |
| 100 | $0.33140 | $33.14 |
| 250 | $0.28928 | $72.32 |
| 500 | $0.26288 | $131.44 |
| 1,000 | $0.24045 | $240.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20929 | $837.16 |
| 8,000 | $0.19526 | $1,562.08 |
| 12,000 | $0.18805 | $2,256.60 |
| 20,000 | $0.17990 | $3,598.00 |
| 28,000 | $0.17504 | $4,901.12 |
| 40,000 | $0.17030 | $6,812.00 |
| 48,000 | $0.16802 | $8,064.96 |

