ERJ-0201 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ395C

DigiKey Part Number
P123320TR-ND - Tape & Reel (TR)
P123320CT-ND - Cut Tape (CT)
P123320DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ395C
Description
RES SMD 3.9M OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ395C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-400/ +150ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
In-Stock: 19,870
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02800$0.28
50$0.01680$0.84
100$0.01380$1.38
500$0.00900$4.50
1,000$0.00766$7.66
5,000$0.00554$27.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00472$70.80
30,000$0.00429$128.70
45,000$0.00408$183.60
75,000$0.00385$288.75
105,000$0.00372$390.60
150,000$0.00360$540.00
375,000$0.00334$1,252.50
750,000$0.00319$2,392.50
1,500,000$0.00308$4,620.00
Manufacturers Standard Package