ELF-21N040A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: $2.14795
Datasheet
High N Series Type 21N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-21N040A

DigiKey Part Number
PLK1205-ND
Manufacturer
Manufacturer Product Number
ELF-21N040A
Description
CMC 4A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 4A DCR 33mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
33mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.787" L x 1.260" W (20.00mm x 32.00mm)
Height (Max)
1.181" (30.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.