ELC-11D102F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 661
Unit Price: $2.36000
Datasheet
Image for ELC-11D102F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-11D102F

DigiKey Part Number
ELC-11D102F-ND
Manufacturer
Manufacturer Product Number
ELC-11D102F
Description
FIXED IND 1MH 570MA 1.1 OHM TH
Customer Reference
Detailed Description
1 mH Unshielded Inductor 570 mA 1.1Ohm Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
ELC-11D102F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.1Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.453" Dia (11.50mm)
Height - Seated (Max)
0.547" (13.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes