EFO-BM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFO-BM1605E5

DigiKey Part Number
PX160BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFO-BM1605E5
Description
CERAMIC RES 16.0000MHZ 18PF SMD
Customer Reference
Detailed Description
16 MHz Ceramic Resonator Built in Capacitor 18 pF ±0.3% -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ceramic
Frequency
16 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
18 pF
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.161" L x 0.114" W (4.10mm x 2.90mm)
Height
0.047" (1.19mm)
Base Product Number
Obsolete
This product is no longer manufactured.