
ECQ-M4472KZ | |
---|---|
DigiKey Part Number | P1066-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-M4472KZ |
Description | CAP FILM 4700PF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 400V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-M4472KZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.551" L x 0.236" W (14.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.374" (9.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |