
ECQ-E2A474MW | |
---|---|
DigiKey Part Number | P4607-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2A474MW |
Description | CAP FILM 0.47UF 20% 250VAC RAD |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2A474MW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.142" L x 0.512" W (29.00mm x 13.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.004" (25.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - | |
Base Product Number |