ECQ-B1104JF, ECQ-B1823JF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-B1104JF

DigiKey Part Number
P4656-ND
Manufacturer
Manufacturer Product Number
ECQ-B1104JF
Description
CAP FILM 0.1UF 5% 100VDC RADIAL
Customer Reference
Detailed Description
0.1 µF Film Capacitor 100V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-B1104JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.413" L x 0.236" W (10.50mm x 6.00mm)
Height - Seated (Max)
0.614" (15.60mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Obsolete
This product is no longer manufactured.