


ECE-P1KP333HA | |
---|---|
DigiKey Part Number | P13283-ND |
Manufacturer | |
Manufacturer Product Number | ECE-P1KP333HA |
Description | CAP ALUM 33000UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 33000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 14mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 14mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 13.37 A @ 120 Hz | |
Ripple Current @ High Frequency | 15.38 A @ 10 kHz | |
Lead Spacing | 0.984" (25.00mm) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 3.622" (92.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 5 Lead | |
Base Product Number |