
MA-S6AY-25-28LSZH-F | |
---|---|
DigiKey Part Number | 3505-MA-S6AY-25-28LSZH-F-ND |
Manufacturer | |
Manufacturer Product Number | MA-S6AY-25-28LSZH-F |
Description | ARCH LATCH RJ45 C6A UFTP 25' YL |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round LSZH Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | 28AWG, OD 5.0mm, Arch Latch Tangle Free, Easy Plug-in and Release, UFTP | |
Style | Cat6a LSZH Environmental | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.08000 | $39.08 |
10 | $37.91000 | $379.10 |
20 | $37.13000 | $742.60 |
40 | $35.96000 | $1,438.40 |