
2114-2X03G00S-3.2-3.2-12B | |
---|---|
DigiKey Part Number | 2553-2114-2X03G00S-3.2-3.2-12B-ND |
Manufacturer | |
Manufacturer Product Number | 2114-2X03G00S-3.2-3.2-12B |
Description | PIN HEADER, DOUBLE ROW, 6 PIN, S |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Oupiin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.472" (12.000mm) | |
Length - Post (Mating) | 0.126" (3.200mm) | |
Length - Stack Height | 0.220" (5.600mm) | |
Length - Tail | 0.126" (3.200mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | Flash | |
Color | Black | |
Base Product Number |