cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV CQBP-JZKY-BC-1-350-R18-Z-XX

DigiKey Part Number
475-LVCQBP-JZKY-BC-1-350-R18-Z-XXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LV CQBP-JZKY-BC-1-350-R18-Z-XX
Description
LED OSLON SIGNAL GREEN 505NM SMD
Customer Reference
Detailed Description
LED Lighting Color OSLON® Signal Green 505nm 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
505nm
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.25V
Lumens/Watt @ Current - Test
69 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
79lm (61lm ~ 97lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.072" (1.82mm)
Obsolete
This product is no longer manufactured.