
LA E67F-AAAB-24-1-50-R18-Z | |
---|---|
DigiKey Part Number | 475-LAE67F-AAAB-24-1-50-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA E67F-AAAB-24-1-50-R18-Z |
Description | LED AMBER SMD |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 4-PLCC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Viewing Angle | 120° | |
Mounting Type | ||
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |