GW-PUSTA1.CMxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW PUSTA1.CM-MENE-XX53-1-1050-R18

DigiKey Part Number
475-GWPUSTA1.CM-MENE-XX53-1-1050-R18TR-ND - Tape & Reel (TR)
475-GWPUSTA1.CM-MENE-XX53-1-1050-R18CT-ND - Cut Tape (CT)
475-GWPUSTA1.CM-MENE-XX53-1-1050-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW PUSTA1.CM-MENE-XX53-1-1050-R18
Description
LED OSCONIQ COOL WHT 5000K 3SMD
Customer Reference
Detailed Description
LED Lighting OSCONIQ® P 3737 White, Cool 5000K 2.75V 1.05A 120° 1515 (3838 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
420lm (360lm ~ 480lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
145 lm/W
CRI (Color Rendering Index)
90
Current - Max
3A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1515 (3838 Metric)
Supplier Device Package
3-SMD
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max)
0.089" (2.25mm)
Thermal Resistance of Package
1.8°C/W
Base Product Number
In-Stock: 1,406
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.43000$2.43
10$1.75600$17.56
100$1.35220$135.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$1.15817$694.90
1,200$1.10268$1,323.22
Manufacturers Standard Package