
B-1250SB2250-0165XF | |
---|---|
DigiKey Part Number | 2347-B-1250SB2250-0165XF-ND |
Manufacturer | |
Manufacturer Product Number | B-1250SB2250-0165XF |
Description | RF SHIELD 1.250" X 2.250" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.250" (31.75mm) X 2.250" (57.15mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.165" (4.19mm) | |
Length - Overall | 2.250" (57.15mm) | |
Width - Overall | 1.250" (31.75mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.06000 | $9.06 |
10 | $6.11600 | $61.16 |
25 | $5.34800 | $133.70 |
100 | $4.47930 | $447.93 |
300 | $4.01250 | $1,203.75 |