
080R200-024000 | |
---|---|
DigiKey Part Number | 2347-080R200-024000-ND |
Manufacturer | |
Manufacturer Product Number | 080R200-024000 |
Description | RFI FOF GASKET CU NICKEL ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.200" (5.08mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.080" (2.03mm) | |
Material | Copper Nylon | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | - | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.21000 | $13.21 |
10 | $10.39900 | $103.99 |
25 | $9.69760 | $242.44 |
100 | $8.92640 | $892.64 |
300 | $8.49627 | $2,548.88 |
500 | $8.33730 | $4,168.65 |
1,000 | $8.15497 | $8,154.97 |