OPS-S2812SE-GW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPS-S2811LR-GW

DigiKey Part Number
5817-OPS-S2811LR-GWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPS-S2811LR-GW
Description
0.28 Single Digit SMD LED 7-Segm
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.1V 20mA 0.433" H x 0.299" W x 0.149" D (11.00mm x 7.60mm x 3.80mm) 12-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OPTO PLUS LED CORP.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Characters
1
Size / Dimension
0.433" H x 0.299" W x 0.149" D (11.00mm x 7.60mm x 3.80mm)
Digit/Alpha Size
0.28" (7.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
9mcd
Wavelength - Peak
650nm
Power Dissipation (Max)
48mW
Package / Case
12-SMD
In-Stock: 500
New Product New Product
MARKETPLACE PRODUCT
Will ship in approximately 45 days from OPTO PLUS LED CORP.
FREE SHIPPING on orders of $1,000.00 or more for products shipped by OPTO PLUS LED CORP.
Date Code information will be included with the shipment of this product.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.77000$885.00
1,000$1.62000$1,620.00
1,500$1.55000$2,325.00
2,000$1.49000$2,980.00
2,500$1.46000$3,650.00
3,000$1.41000$4,230.00
3,500$1.36000$4,760.00
4,000$1.33000$5,320.00
4,500$1.29000$5,805.00