
NVTFS5124PLTAG | |
---|---|
DigiKey Part Number | NVTFS5124PLTAGOSTR-ND - Tape & Reel (TR) NVTFS5124PLTAGOSCT-ND - Cut Tape (CT) NVTFS5124PLTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS5124PLTAG |
Description | MOSFET P-CH 60V 2.4A 8WDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.4A (Ta) 3W (Ta), 18W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NVTFS5124PLTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 260mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 18W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
10 | $0.62700 | $6.27 |
100 | $0.43150 | $43.15 |
500 | $0.37958 | $189.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.28458 | $426.87 |
3,000 | $0.27030 | $810.90 |
4,500 | $0.26193 | $1,178.68 |
7,500 | $0.25487 | $1,911.52 |