


NVMFD5875NLT1G | |
---|---|
DigiKey Part Number | NVMFD5875NLT1GOSTR-ND - Tape & Reel (TR) NVMFD5875NLT1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NVMFD5875NLT1G |
Description | MOSFET 2N-CH 60V 7A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 60V 7A 3.2W Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 7A | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 540pF @ 25V | |
Power - Max | 3.2W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |