Inverter IC 2 Channel SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 2 Channel SC-88/SC70-6/SOT-363
SOT-363

NL27WZ04DFT2G

DigiKey Part Number
NL27WZ04DFT2GOSTR-ND - Tape & Reel (TR)
NL27WZ04DFT2GOSCT-ND - Cut Tape (CT)
NL27WZ04DFT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL27WZ04DFT2G
Description
IC INVERTER 2CH 2-INP SC88
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NL27WZ04DFT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88/SC70-6/SOT-363
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,785
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05200$0.52
25$0.04560$1.14
100$0.03800$3.80
250$0.03444$8.61
500$0.03228$16.14
1,000$0.03050$30.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.02829$84.87
6,000$0.02722$163.32
9,000$0.02668$240.12
15,000$0.02608$391.20
21,000$0.02573$540.33
30,000$0.02539$761.70
75,000$0.02467$1,850.25
150,000$0.02423$3,634.50
300,000$0.02387$7,161.00
Manufacturers Standard Package