
NCP1070STCT3G | |
---|---|
DigiKey Part Number | NCP1070STCT3GOSTR-ND - Tape & Reel (TR) NCP1070STCT3GOSCT-ND - Cut Tape (CT) NCP1070STCT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1070STCT3G |
Description | IC OFFLINE SWITCH FLYBACK SOT223 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 130kHz SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1070STCT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 8.2 V | |
Voltage - Supply (Vcc/Vdd) | 6.3V ~ 10V | |
Duty Cycle | 68% | |
Frequency - Switching | 130kHz | |
Power (Watts) | 14 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Mounting Type | Surface Mount | |
Base Product Number |